-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 2.0-W, 24-Vin, 25-Vout high-density > 3-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC14240QDWNRQ1CT-ND
|
DigiKey | AUTOMOTIVE, 1.5-W, 24-VIN, REGUL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1030 In Stock |
|
$5.8270 / $10.5900 | Buy Now |
DISTI #
595-UCC14240QDWNRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive, 2.0-W, 24-Vin, 25-Vout high-density , >, 3-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125 RoHS: Compliant | 1622 |
|
$5.7200 / $10.0900 | Buy Now |
|
Ameya Holding Limited | 33799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC14240QDWNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC14240QDWNRQ1
Texas Instruments
Automotive, 2.0-W, 24-Vin, 25-Vout high-density > 3-kVRMS isolated DC/DC module 36-SO-MOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SO-MOD, 36 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.11 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 250 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 15000 kHz | |
Technology | HYBRID | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |