Part Details for UCC1583J by Texas Instruments
Overview of UCC1583J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC1583J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Current-mode, 1.8A, 500kHz Switching Freq-Max, BICMOS, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$14.6000 / $17.1800 | Buy Now |
Part Details for UCC1583J
UCC1583J CAD Models
UCC1583J Part Data Attributes
|
UCC1583J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1583J
Texas Instruments
1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-CDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UCC1583J
This table gives cross-reference parts and alternative options found for UCC1583J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1583J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1583J | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UCC1583J vs UCC1583J |
UCC3583N | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, GREEN, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | UCC1583J vs UCC3583N |
UCC2583NG4 | Switch Mode Secondary Side Post Regulator 14-PDIP -40 to 85 | Texas Instruments | UCC1583J vs UCC2583NG4 |
UCC1583N | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Texas Instruments | UCC1583J vs UCC1583N |
UCC2583N | Switch Mode Secondary Side Post Regulator 14-PDIP -40 to 85 | Texas Instruments | UCC1583J vs UCC2583N |
UCC3583N | Switch Mode Secondary Side Post Regulator 14-PDIP 0 to 70 | Texas Instruments | UCC1583J vs UCC3583N |
UCC3583NG4 | Switch Mode Secondary Side Post Regulator 14-PDIP 0 to 70 | Texas Instruments | UCC1583J vs UCC3583NG4 |
UCC2583J | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP14 | Texas Instruments | UCC1583J vs UCC2583J |