-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21540DWK-ND
|
DigiKey | DGTL ISO 5.7KV 2CH GT DVR 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.2903 / $4.5600 | Buy Now |
DISTI #
595-UCC21540DWK
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 14-SOIC -40 to 125 RoHS: Compliant | 139 |
|
$2.2900 / $4.6600 | Buy Now |
|
Ameya Holding Limited | 66760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21540DWK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21540DWK
Texas Instruments
5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP14/16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 9.2 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21540DWK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21540DWK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUCC21540DWK | Reinforced Isolation Dual-Channel Gate Driver With 3.3mm Channel-to-Channel Spacing Option 14-SOIC -40 to 125 | Texas Instruments | UCC21540DWK vs PUCC21540DWK |
PUCC21540QDWKRQ1 | Reinforced Isolated Dual-Channel Automotive Gate Driver With 3.3mm Channel-to-Channel Spacing Option 14-SOIC -40 to 125 | Texas Instruments | UCC21540DWK vs PUCC21540QDWKRQ1 |
UCC21540QDWKRQ1 | Automotive 5.7kVRMS, 4A/6A dual-channel isolated gate driver with 8V UVLO & 3.3mm ch-to-ch spacing 14-SOIC -40 to 125 | Texas Instruments | UCC21540DWK vs UCC21540QDWKRQ1 |
UCC21540DWKR | 5.7kVrms 4A/6A dual-channel isolated gate driver with dual inputs, DT pin & 8V UVLO in DW or DWK pkg 14-SOIC -40 to 125 | Texas Instruments | UCC21540DWK vs UCC21540DWKR |