-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21710DWRCT-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1689 In Stock |
|
$2.2245 / $4.7200 | Buy Now |
DISTI #
595-UCC21710DWR
|
Mouser Electronics | Galvanically Isolated Gate Drivers 5.7kVrms +/-10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125 RoHS: Compliant | 5034 |
|
$2.3600 / $4.7200 | Buy Now |
|
Ameya Holding Limited | 41806 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21710DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21710DWR
Texas Instruments
5.7kVrms ±10A, single-channel-isolated gate driver with OC detection, internal clamp for IGBT/SiC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-21 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.13 µs | |
Turn-on Time | 0.13 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21710DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21710DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC21710QDWQ1 | Automotive 5.7kVrms 10A single-channel isolated gate driver with overcurrent protection for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | UCC21710DWR vs UCC21710QDWQ1 |
PUCC21710QDWQ1 | ±10-A SiC/IGBT isolated gate driver with advanced protection 16-SOIC -40 to 125 | Texas Instruments | UCC21710DWR vs PUCC21710QDWQ1 |