-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21750QDWQ1-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1000 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.9304 | Buy Now |
DISTI #
595-UCC21750QDWQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 5.7kVrms, +/-10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 RoHS: Compliant | 5661 |
|
$4.9200 / $8.6800 | Buy Now |
DISTI #
UCC21750QDWQ1
|
TME | IC: driver, gate driver, SO16-W, 10A, Ch: 1, 3÷33VDC Min Qty: 1 | 0 |
|
$5.5500 / $7.7700 | RFQ |
|
Ameya Holding Limited | 1627 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | ?10A SIC/IGBT SINGLE-CHANNEL ISO | 1223 |
|
$4.0203 / $5.3756 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16-300mil Gate Drive ICs ROHS Purchase Online, Ship Immediately | 1467 |
|
$3.6922 / $4.9368 | Buy Now |
|
LCSC | SOIC-16-300mil Gate Drive ICs ROHS | 1223 |
|
$4.1024 / $5.4853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21750QDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21750QDWQ1
Texas Instruments
Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NEG SUPPLY-NOM AT O/P SIDE IS -5V | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21750QDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21750QDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC21750QDWRQ1 | Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | UCC21750QDWQ1 vs UCC21750QDWRQ1 |