-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC21750QDWRQ1CT-ND
|
DigiKey | DGTL ISO 5.7KV 1CH GT DVR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
668 In Stock |
|
$3.2709 / $6.5200 | Buy Now |
DISTI #
595-UCC21750QDWRQ1
|
Mouser Electronics | Galvanically Isolated Gate Drivers Automotive 5.7kVrms, +/-10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125 RoHS: Compliant | 19777 |
|
$3.2700 / $6.5200 | Buy Now |
DISTI #
J56:1989_14585795
|
Arrow Electronics | Isolated Single Channel Gate Driver Automotive AEC-Q100 Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$3.1580 | Buy Now |
|
Ameya Holding Limited | 12145 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | ?10A SIC/IGBT SINGLE-CHANNEL ISO | 503 |
|
$2.8318 / $4.2528 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16-300mil Gate Drive ICs ROHS Purchase Online, Ship Immediately | 603 |
|
$2.6006 / $3.1417 | Buy Now |
|
LCSC | 1 33ns 27ns SOIC-16-300mil Gate Drive ICs ROHS | 503 |
|
$2.8896 / $4.3396 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4260 |
|
$2.9100 / $4.0100 | Buy Now |
|
Win Source Electronics | ?10A SIC/IGBT SINGLE-CHANNEL ISO / 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC | 125000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC21750QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC21750QDWRQ1
Texas Instruments
Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NEG SUPPLY-NOM AT O/P SIDE IS -5V | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 33 V | |
Supply Voltage1-Min | 13 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC21750QDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC21750QDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5019YFT-TR | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | UCC21750QDWRQ1 vs MIC5019YFT-TR |
MIC5019YFT | BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | UCC21750QDWRQ1 vs MIC5019YFT |
UCC21736QDWQ1 | Automotive 5.7kVrms, ±10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125 | Texas Instruments | UCC21750QDWRQ1 vs UCC21736QDWQ1 |