Part Details for UCC24610DRB by Texas Instruments
Overview of UCC24610DRB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC24610DRBR | Texas Instruments | Secondary Side Synchronous Rectifier Controller 8-SON -40 to 125 | |
UCC24610DRBT | Texas Instruments | Secondary Side Synchronous Rectifier Controller 8-SON -40 to 125 |
Part Details for UCC24610DRB
UCC24610DRB CAD Models
UCC24610DRB Part Data Attributes
|
UCC24610DRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC24610DRB
Texas Instruments
3A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for UCC24610DRB
This table gives cross-reference parts and alternative options found for UCC24610DRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC24610DRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC24610DRBR | Secondary side synchronous rectifier controller 8-SON -40 to 125 | Texas Instruments | UCC24610DRB vs UCC24610DRBR |
HPA01055DRBR | Secondary side synchronous rectifier controller 8-SON -40 to 125 | Texas Instruments | UCC24610DRB vs HPA01055DRBR |