-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11368-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
27 In Stock |
|
$1.4182 / $2.9400 | Buy Now |
DISTI #
595-UCC25705D
|
Mouser Electronics | Switching Controllers High Speed Vltg Mode RoHS: Compliant | 212 |
|
$1.4100 / $2.9400 | Buy Now |
DISTI #
J56:1989_00137420
|
Arrow Electronics | Voltage Mode PWM Controller 20mA 1100kHz 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks | Europe - 75 |
|
$1.2740 / $1.7020 | Buy Now |
|
Rochester Electronics | UCC25705 High Speed Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 19904 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
UCC25705D
|
TME | IC: PMIC, PWM controller, SO8, -40÷85°C, Usup: 8.8÷15V, tube, SMPS Min Qty: 1 | 0 |
|
$2.0400 / $2.8600 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BST FLYBK ISO 8SOIC | 20685 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25705D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25705D
Texas Instruments
15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC25705D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25705D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC35705DG4 | High Speed Voltage Mode Pulse Width Modulator 8-SOIC 0 to 70 | Texas Instruments | UCC25705D vs UCC35705DG4 |
UCC35705DTRG4 | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC25705D vs UCC35705DTRG4 |
UCC25705DG4 | High Speed Voltage Mode Pulse Width Modulator 8-SOIC -40 to 85 | Texas Instruments | UCC25705D vs UCC25705DG4 |
UCC25705DR | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC25705D vs UCC25705DR |
UCC35705DR | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOP-8 | Texas Instruments | UCC25705D vs UCC35705DR |
UCC35705D | 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , 0C to 70C 8-SOIC 0 to 70 | Texas Instruments | UCC25705D vs UCC35705D |