-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC25705DGK | Texas Instruments | High Speed Voltage Mode Pulse Width Modulator 8-VSSOP -40 to 85 | |
UCC25705DGKTR | Texas Instruments | High Speed Voltage Mode Pulse Width Modulator 8-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12175-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
462 In Stock |
|
$1.5096 / $3.2100 | Buy Now |
DISTI #
595-UCC25705DGK
|
Mouser Electronics | Switching Controllers High Speed Vltg Mode RoHS: Compliant | 35 |
|
$1.3400 / $2.5600 | Buy Now |
|
Rochester Electronics | UCC25705 High Speed Voltage Mode Pulse Width Modulator RoHS: Compliant Status: Active Min Qty: 1 | 18620 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
C1S746201758237
|
Chip1Stop | Voltage Mode PWM Controller 20mA 4000kHz 8-Pin VSSOP Tube RoHS: Compliant pbFree: Yes | 56 |
|
$2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC25705DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC25705DGK
Texas Instruments
15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 11 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC25705DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25705DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC25705DGKTR | 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 | Texas Instruments | UCC25705DGK vs UCC25705DGKTR |
UCC25705DGKTRG4 | 15V voltage mode 4MHz PWM controller with 8.8V/8.0V UVLO , -40C to 85C 8-VSSOP -40 to 85 | Texas Instruments | UCC25705DGK vs UCC25705DGKTRG4 |
UCC25705DGKR | 0.02A SWITCHING CONTROLLER, 4000kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | UCC25705DGK vs UCC25705DGKR |