Part Details for UCC25710 by Texas Instruments
Overview of UCC25710 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC25710
UCC25710 CAD Models
Resources and Additional Insights for UCC25710
Reference Designs related to UCC25710
- Universal AC input high efficiency 100W multi-string transformer LLC AC/DC Driver for LED lighting
-
PMP9161 10V 至 14V 输入、-5V/0.5A 具有成本效益的反向降压/升压
This inverting buck-boost converter implements a low cost integrated FET buck controller to generate a negative output voltage. The converter is designed with very low ripple voltage, low cost and small area in mind.
-
TIDA-00115 低压有刷电机系统
This brushed motor system implements an MSP430 microcontroller, a DRV8837 brushed DC motor driver, and a 12V brushed motor. It is suitable for applications requiring up to 10300 RPM under no load condition. The system is 19 x 33 mm, excluding the motor, making it
-
PR207 Spartan™-II 电源管理解决方案(设计 1)
Spartan™-II Design 1 - Dual Linear Regulator Power Management Solution Providing up to 950 mA from VIN = 5.0 V.
- TIDA-00282 汽车级数控升压电源
-
Universal AC input(90V-264V) high efficiency 150W single string 200V/700mA output LLC converter
The reference design is a very high effiency (>94%) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode (TM) PFC plus LLC control: which can support PWM dimming and analog dimming on the output side. The target application for this reference design is outdoor and high-bay general LED lighting
-
PMP4311 5KW 交错 CCM 功率因子校正转换器
5KW 交错 CCM 功率因子校正转换器
-
Universal AC Input 150W Single String 200V/700mA Output LLC Converter without CT
The reference design is a high effiency (>94%) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode (TM) PFC plus LLC control: which can support PWM dimming and analog dimming on the output side. The target application for this reference design is TV LED backlight: outdoor and high-bay general LED lighting. CT is eliminated in the design and the PSR controller UCC28700 is used for aux power in order to reduce overall cost.
-
Using UCC25710 to design cost effective LED Power
PMP6252 is a reference design for 90W LCD TV power by using the UCC28051 to construct PFC: UCC25710 to construct LED driver LLC converter: UCC25600 to construct 5V and 12V converter and UCC28610 to construct standby flyback converter. This driver provides 4 outputs including LED driver: 12.7V 3A: 5V 3A and 5V standby 2A; and has the capability to operate at 90~264Vac.The LED driver is designed using multi-transformer topology by UCC25710 which can improve efficiency: has protection function and decrease component count. A thorough analysis of PFC: LLC: cascade QR flyback operation and performance along with design optimization guidelines are presented. Experimental results obtained on every general condition load are provided.
-
90 to 264Vac In 100W 4x500mA LED Lighting Driver W/O Aux Flyback Power Supply f/Vcc Reference Design
This reference design uses TI multi-transformer LLC controller UCC25710 and transition mode PFC controller UCC28810 to develop a 100W four strings with 500mA per string output for general LED lighting driver. The key benefits for this solution are high efficiency: high power factor and good current matching. Meanwhile: the reference design uses innovative self start up circuit to supply Vcc on the primary side (UCC28810) and secondary side (UCC25710): and it does not use any auxilary Flyback to power main controllers. The application can be used in general LED lighting such as street light and commercial light.
-
380V/350mA Dimmable LED Driver using Single String LLC Solution without Dimming FET
This design is based on PMP4350 and supports higher output voltage up to 380V. Different from PMP4350: the high voltage LED switch MOSFET is removed and reduced overall cost. With additional resistor and capacitor from LEDSW to CS pin: the LED driver demos good linearity dimming performnace under analog and PWM dimming mode. High effiency (>94%): high PF(>0.94) isolated AC/DC single string output LED lighting solution for high watt (>100W) general LED lighting. The topology uses Transition Mode (TM) PFC plus LLC control and achieves high efficiency (>94%) and high PF(>0.94). The target application for this reference design is TV LED backlight: outdoor and high-bay general LED lighting.
-
PMP10799 24V 输入转 12V@8A 同步降压转换器参考设计
该同步降压转换器的输入电压范围为 19V 至 32V,提供 12V (8A) 的持续电压。该转换器可实现高于 97% 的效率(4.5A 至 8A,24Vin)。其他特性包括低输出纹波电压、出色的瞬态响应和小尺寸。
1 - 5 of 12 reference designs