UCC25800AQDGNRQ1
Texas Instruments
Description: Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125

Overview of UCC25800AQDGNRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC25800AQDGNRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-UCC25800AQDGNRQ1CT-ND
DigiKey OPEN-LOOP LLC TRANSFORMER DRIVER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3873
In Stock
  • 1 $2.9100
  • 10 $2.0940
  • 25 $1.8904
  • 100 $1.6668
  • 250 $1.5601
  • 500 $1.4957
  • 1,000 $1.4428
  • 2,500 $1.3868
  • 5,000 $1.3531
$1.3531 / $2.9100 Buy Now
DISTI # 595-UCC25800AQDGNRQ1
Mouser Electronics Power Management Specialized - PMIC Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125 RoHS: Compliant 4586
  • 1 $3.3500
  • 10 $2.2100
  • 100 $1.8200
  • 250 $1.6300
  • 500 $1.5200
  • 1,000 $1.4200
  • 2,500 $1.3100
  • 5,000 $1.2200
$1.2200 / $3.3500 Buy Now
Quest Components SWITCHING REGULATOR, 1A, 1200KHZ SWITCHING FREQ-MAX, PDSO8 3
  • 1 $2.7440
  • 3 $2.0580
$2.0580 / $2.7440 Buy Now
LCSC HVSSOP-8 Power Management - Specialized ROHS 53
  • 1 $1.7525
  • 10 $1.5607
  • 30 $1.5304
  • 100 $1.4849
$1.4849 / $1.7525 Buy Now

CAD Models for UCC25800AQDGNRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC25800AQDGNRQ1 by Texas Instruments

UCC25800AQDGNRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSSOP-8
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
34 V
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
20 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1200 kHz
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. UCC25800AQDGNRQ1
    Texas Instruments
    Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125
    VS

Alternate Parts for UCC25800AQDGNRQ1

This table gives cross-reference parts and alternative options found for UCC25800AQDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC25800AQDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC25800AQDGNQ1 Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125 Texas Instruments UCC25800AQDGNRQ1 vs UCC25800AQDGNQ1
Part Number Description Manufacturer Compare
UCC25800AQDGNQ1 Ultra-low EMI transformer driver for isolated bias supplies 8-HVSSOP -40 to 125 Texas Instruments UCC25800AQDGNRQ1 vs UCC25800AQDGNQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC25800AQDGNRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC25800AQDGNRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC25800AQDGNRQ1 would you like to use for your alert(s)?
  • Please alert me when UCC25800AQDGNRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC25800AQDGNRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC25800AQDGNRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC25800AQDGNRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC25800AQDGNRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC25800AQDGNRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: