-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2583QTR-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 20-PLCC Min Qty: 78 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
25498 In Stock |
|
$3.8800 | Buy Now |
DISTI #
UCC2583QTR-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 20-PLCC Min Qty: 78 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.5241 / $3.6596 | Buy Now |
DISTI #
V72:2272_07428851
|
Arrow Electronics | Secondary Side PWM Controller 500kHz 20-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1536 Container: Cut Strips | Americas - 990 |
|
$1.4590 / $1.5830 | Buy Now |
DISTI #
30286341
|
Verical | Secondary Side PWM Controller 500kHz 20-Pin PLCC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1536 | Americas - 990 |
|
$1.4590 / $1.5830 | Buy Now |
|
Rochester Electronics | UCC2583 Switch Mode Secondary Side Post Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25498 |
|
$3.3300 / $3.9100 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR ISO PWM CM 20-PLCC | 6000 |
|
RFQ | |
|
Chip1Cloud | IC SECONDARY SIDE CTRLR 20-PLCC | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2583QTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2583QTR
Texas Instruments
Switch mode Secondary side Post Regulator with -40°C to 85°C 20-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 8.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for UCC2583QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2583QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2583QTR | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Rochester Electronics LLC | UCC2583QTR vs UCC2583QTR |
UCC2583Q | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | UCC2583QTR vs UCC2583Q |
UCC3583QTR | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | UCC2583QTR vs UCC3583QTR |
UCC2583QTRG3 | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UCC2583QTR vs UCC2583QTRG3 |
UCC2583Q | 1.8A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Rochester Electronics LLC | UCC2583QTR vs UCC2583Q |