Drivers And Interfaces
UCC27200QDDARQ1
Texas Instruments
Description: Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 125

Overview of UCC27200QDDARQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for UCC27200QDDARQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-23593-2-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOPWR Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.3367
  • 5,000 $1.3039
  • 7,500 $1.2875
$1.2875 / $1.3367 Buy Now
DISTI # 595-UCC27200QDDARQ1
Mouser Electronics Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drvr RoHS: Compliant 0
  • 2,500 $1.2800
  • 5,000 $1.2300
$1.2300 / $1.2800 Order Now
Bristol Electronics   2384
RFQ
Ameya Holding Limited IC HI/LO-SIDE DVR 3A 120V 8SOPWR 9100
RFQ

CAD Models for UCC27200QDDARQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27200QDDARQ1 by Texas Instruments

UCC27200QDDARQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.89 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
3 A
Output Peak Current Limit-Nom
3 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.68 mm
Supply Current-Max
4 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UCC27200QDDARQ1
    Texas Instruments
    Automotive 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for UCC27200QDDARQ1

This table gives cross-reference parts and alternative options found for UCC27200QDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27200QDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27200DDA 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200DDA
Part Number Description Manufacturer Compare
UCC27200ADRCT 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 9-VSON -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200ADRCT
UCC27200DG4 120V Boot, 3-A Peak, High Frequency, High-Side/Low-Side Driver 8-SOIC -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200DG4
UCC27200DRMT 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200DRMT
UCC27200DDARG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments UCC27200QDDARQ1 vs UCC27200DDARG4
UCC27200ADR 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200ADR
UCC27200AD 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-SOIC -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200AD
UCC27200DRMRG4 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 Texas Instruments UCC27200QDDARQ1 vs UCC27200DRMRG4
UCC27200DDA 3-A, 120-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SO PowerPAD -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200DDA
UCC27200ADRMR 3-A, 120-V half bridge gate driver with 8-V UVLO, negative voltage handling and CMOS inputs 8-VSON -40 to 140 Texas Instruments UCC27200QDDARQ1 vs UCC27200ADRMR

Related Parts for UCC27200QDDARQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27200QDDARQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27200QDDARQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27200QDDARQ1 would you like to use for your alert(s)?
  • Please alert me when UCC27200QDDARQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27200QDDARQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27200QDDARQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27200QDDARQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27200QDDARQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27200QDDARQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: