-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21437-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5081 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
595-UCC27201DRMR
|
Mouser Electronics | Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver RoHS: Compliant | 1194 |
|
$1.0500 / $2.3800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 630 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 3A, BICMOS, PDSO8 | 504 |
|
$0.9750 / $3.0000 | Buy Now |
DISTI #
UCC27201DRMR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, VSON8, 3A, Ch: 2, 8÷17VDC Min Qty: 1 | 0 |
|
$1.3500 / $2.1600 | RFQ |
|
Ameya Holding Limited | MOSFET DRVR 3A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin VSON EP T/R | 160783 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN8 | 2495 |
|
RFQ | |
|
Win Source Electronics | IC DVR HIGH/LOW SIDE 3A 8-SON | 14600 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27201DRMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27201DRMR
Texas Instruments
3-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 3 A | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCC27201DRMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27201DRMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27201DRMRG4 | 3A HALF BRIDGE BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, SON-8 | Texas Instruments | UCC27201DRMR vs UCC27201DRMRG4 |