-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8362
|
Newark | Ic, Mosfet Driv, High/Low Side, Vson-8, Driver Configuration:High Side And Low Side, Peak Output Current:4A, Supply Voltage Min:8V, Supply Voltage Max:17V, Driver Case Style:Vson, No. Of Pins:8Pins, Input Delay:5Ns, Output Delay:5Ns, rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27211ADRMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2600 / $3.9200 | Buy Now |
DISTI #
296-37013-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8VSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16024 In Stock |
|
$1.5863 / $3.2800 | Buy Now |
DISTI #
595-UCC27211ADRMT
|
Mouser Electronics | Gate Drivers 120V Boot 4A Peak Hi Freq RoHS: Compliant | 5640 |
|
$1.5800 / $3.2800 | Buy Now |
|
Ameya Holding Limited | IC DVR HIGH/LOW SIDE 4A 10VSON | 41091 |
|
RFQ | |
|
Chip1Cloud | 120-V Boot, 4-A Peak, High Frequency High-Side and Low-Side Driver | 29014 |
|
RFQ | |
DISTI #
3118867
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.2246 / $3.4915 | Buy Now |
DISTI #
3118867
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6727 / $3.6264 | Buy Now |
DISTI #
3118867RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.6727 | Buy Now |
|
Win Source Electronics | 120-V Boot, 4-A Peak, High Frequency High-Side and Low-Side Driver | 43470 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27211ADRMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27211ADRMT
Texas Instruments
4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 42 µs | |
Turn-on Time | 42 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCC27211ADRMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27211ADRMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27211ADRMR | 4-A, 120-V half bridge gate driver with 8-V UVLO and negative voltage handling 8-VSON -40 to 140 | Texas Instruments | UCC27211ADRMT vs UCC27211ADRMR |