-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27211DRMR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27211DRMR | Texas Instruments | 120V Boot, 4A Peak, High Frequency High-Side Low-Side Driver 8-VSON -40 to 140 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCC27211DRMR
|
TME | IC: driver, H-bridge,MOSFET half-bridge, VSON8, 4A, 50÷290mV, Ch: 2 Min Qty: 1 | 0 |
|
$1.1100 / $1.8000 | RFQ |
|
LCSC | 2 MOSFET 4A 7.2ns 5.5ns 8V17V 4A VSON-8-EP(4x4) Gate Drivers ROHS | 22 |
|
$1.6345 / $1.7263 | Buy Now |
|
Vyrian | Interface ICs | 10815 |
|
RFQ | |
|
Win Source Electronics | IC DVR HIGH/LOW SIDE 4A 8VSON | 52584 |
|
$0.9034 / $1.3551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27211DRMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27211DRMR
Texas Instruments
4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.6 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for UCC27211DRMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27211DRMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27211DRM | Texas Instruments | Check for Price | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, PLASTIC, VSON-8, MOSFET Driver | UCC27211DRMR vs UCC27211DRM |
UCC27211DRMT | Texas Instruments | Check for Price | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 140 | UCC27211DRMR vs UCC27211DRMT |
MCP14E9T-E/MF | Microchip Technology Inc | $0.9515 | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | UCC27211DRMR vs MCP14E9T-E/MF |
MCP14E9T-E/SN | Microchip Technology Inc | $0.8910 | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27211DRMR vs MCP14E9T-E/SN |
UCC27211DPRT | Texas Instruments | Check for Price | 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 140 | UCC27211DRMR vs UCC27211DPRT |
MCP14E11T-E/SN | Microchip Technology Inc | Check for Price | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27211DRMR vs MCP14E11T-E/SN |
MIC4103YMTR | Microchip Technology Inc | Check for Price | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | UCC27211DRMR vs MIC4103YMTR |
MCP14E10T-E/SN | Microchip Technology Inc | $0.8910 | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27211DRMR vs MCP14E10T-E/SN |
MCP14E9-E/SN | Microchip Technology Inc | Check for Price | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27211DRMR vs MCP14E9-E/SN |
MCP14E11-E/MF | Microchip Technology Inc | Check for Price | 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | UCC27211DRMR vs MCP14E11-E/MF |