Part Details for UCC27324D by Unitrode Corporation
Overview of UCC27324D by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27324DGNR | Texas Instruments | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-MSOP-PowerPAD -40 to 125 | |
UCC27324DGNG4 | Texas Instruments | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-MSOP-PowerPAD -40 to 125 | |
UCC27324DGNRG4 | Texas Instruments | Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-MSOP-PowerPAD -40 to 125 |
Price & Stock for UCC27324D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 7 |
|
$1.4267 / $1.5508 | Buy Now |