-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC27425P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6615 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-15872-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
977 In Stock |
|
$0.5588 / $1.3900 | Buy Now |
DISTI #
595-UCC27425P
|
Mouser Electronics | Gate Drivers Dual 4-A with Enable RoHS: Compliant | 132 |
|
$0.5370 / $1.3800 | Buy Now |
|
Rochester Electronics | UCC27425 Dual 4-A MOSFET Driver with Enable RoHS: Compliant Status: Active Min Qty: 1 | 6615 |
|
$0.5157 / $0.6067 | Buy Now |
DISTI #
UCC27425P
|
TME | IC: driver, low-side,gate driver, DIP8, 4A, Ch: 2, 4÷15VDC Min Qty: 1 | 15 |
|
$1.5500 / $2.1700 | Buy Now |
|
Ameya Holding Limited | IC: driver, low-side,gate driver, DIP8, 4A, Channels: 2, 4÷15VDC | 2298 |
|
RFQ | |
|
Chip1Cloud | DUAL 4-A HIGH SPEED LOW SIDE MOSFET DRIVERS WITH ENABLE | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27425P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27425P
Texas Instruments
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.04 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC27425P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27425P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27325PE4 | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-PDIP -40 to 125 | Texas Instruments | UCC27425P vs UCC27325PE4 |
UCC27325P | 4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-PDIP -40 to 125 | Texas Instruments | UCC27425P vs UCC27325P |