-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SOT-23 package 5-SOT-23 -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27517DBVR by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCC27517DBVR
|
TME | IC: driver, low-side,MOSFET gate driver, SOT23-5, 4.5÷18VDC Min Qty: 1 | 0 |
|
$0.3610 / $0.5680 | RFQ |
|
Ameya Holding Limited | IC GATE DVR LOW SIDE 1CH SOT23-5 | 2758 |
|
RFQ | |
DISTI #
C1S746202572272
|
Chip1Stop | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1072 |
|
$0.2940 / $0.4050 | Buy Now |
|
CHIPMALL.COM LIMITED | Low Edge 1 4A 8ns 7ns 4.5V~18V 4A SOT-23-5 Gate Drivers ROHS | 4560 |
|
$0.1128 / $0.1363 | Buy Now |
|
LCSC | Low Edge 1 4A 8ns 7ns 4.5V18V 4A SOT-23-5 Gate Drivers ROHS | 9116 |
|
$0.1000 / $0.1962 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 16986 |
|
$0.1700 / $0.2300 | Buy Now |
|
Win Source Electronics | Driver 4A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DVR LOW SIDE 1CH SOT23-5 | 61100 |
|
$0.0910 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27517DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27517DBVR
Texas Instruments
4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SOT-23 package 5-SOT-23 -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC27517DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27517DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27517DBV | Texas Instruments | Check for Price | IC 4 A BUF OR INV BASED MOSFET DRIVER, PDSO5, LEAD FRE, PLASTIC, SOT-23, 5 PIN, MOSFET Driver | UCC27517DBVR vs UCC27517DBV |
UCC27517DBVT | Texas Instruments | $0.6262 | 4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SOT-23 package 5-SOT-23 -40 to 140 | UCC27517DBVR vs UCC27517DBVT |
UCC27517ADBVT | Texas Instruments | $0.6447 | 4-A/4-A single-channel gate driver with 5-V UVLO and negative input voltage handling 5-SOT-23 -40 to 125 | UCC27517DBVR vs UCC27517ADBVT |
UCC27517ADBV | Texas Instruments | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, MOSFET Driver | UCC27517DBVR vs UCC27517ADBV |
UCC27517AQDBVRQ1 | Texas Instruments | $0.6546 | Automotive 4-A/4-A single-channel gate driver with 5-V UVLO and dual-input structure 5-SOT-23 -40 to 125 | UCC27517DBVR vs UCC27517AQDBVRQ1 |
UCC27517ADBVQ1 | Texas Instruments | Check for Price | IC BUF OR INV BASED MOSFET DRIVER, MOSFET Driver | UCC27517DBVR vs UCC27517ADBVQ1 |