-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC27528DSDT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13460 In Stock |
|
$1.4900 | Buy Now |
DISTI #
296-44976-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239 In Stock |
|
$1.4099 / $3.0400 | Buy Now |
DISTI #
595-UCC27528DSDT
|
Mouser Electronics | Gate Drivers Dual 5A Hi-Spd Lo Side Gate Dvr IC RoHS: Compliant | 368 |
|
$1.2900 / $3.1800 | Buy Now |
|
Rochester Electronics | UCC27528 Dual 5-A High-Speed Low Side Gate Driver IC based on CMOS Input Logic Threshold RoHS: Compliant Status: Active Min Qty: 1 | 13460 |
|
$1.2800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC GATE DVR LOW SIDE 8SON | 41585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27528DSDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27528DSDT
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27528DSDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27528DSDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27528D | 5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140 | Texas Instruments | UCC27528DSDT vs UCC27528D |
UCC27528QDRQ1 | Automotive 5-A/5-A dual-channel gate driver with 5-V UVLO and CMOS inputs 8-SOIC -40 to 140 | Texas Instruments | UCC27528DSDT vs UCC27528QDRQ1 |
UCC27528DR | 5-A/5-A dual-channel gate driver with 5-V UVLO, CMOS inputs, and enable 8-SOIC -40 to 140 | Texas Instruments | UCC27528DSDT vs UCC27528DR |