-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and split outputs 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8369
|
Newark | Mosfet/Igbt Driv, Low/High Side, Soic-8, Driver Configuration:High Side And Low Side, Peak Output Current:5A, Supply Voltage Min:10V, Supply Voltage Max:32V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:17Ns, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27531D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 797 |
|
$1.5800 / $2.1800 | Buy Now |
DISTI #
2156-UCC27531D-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16615 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-42964-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1298 In Stock |
|
$0.6775 / $1.5400 | Buy Now |
DISTI #
595-UCC27531D
|
Mouser Electronics | Gate Drivers 2.5-A, 5-A, 35-VMAX VDD FET RoHS: Compliant | 664 |
|
$0.6770 / $1.5400 | Buy Now |
|
Rochester Electronics | UCC27531 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 16615 |
|
$0.6396 / $0.7525 | Buy Now |
|
Ameya Holding Limited | IC GATE DRIVER FET/IGBT 8SOIC | 58736 |
|
RFQ | |
DISTI #
C1S746204221406
|
Chip1Stop | Gate Drivers RoHS: Compliant Container: Tube | 158 |
|
$0.7190 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27531D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27531D
Texas Instruments
2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and split outputs 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.026 µs | |
Turn-on Time | 0.026 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27531D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27531D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27531QDBVRQ1 | Automotive 2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and split outputs 6-SOT-23 -40 to 125 | Texas Instruments | UCC27531D vs UCC27531QDBVRQ1 |