Part Details for UCC27531DBV by Texas Instruments
Overview of UCC27531DBV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC27531DBVR | Texas Instruments | 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver 6-SOT-23 -40 to 140 | |
UCC27531DBVT | Texas Instruments | 2.5-A, 5-A, 35-VMAX VDD FET and IGBT Single Gate Driver 6-SOT-23 -40 to 140 |
Part Details for UCC27531DBV
UCC27531DBV CAD Models
UCC27531DBV Part Data Attributes
|
UCC27531DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27531DBV
Texas Instruments
IC 5 A HALF BRDG BASED MOSFET DRIVER, MOSFET Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Package Code | LSSOP | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Temperature Grade | AUTOMOTIVE | |
Terminal Pitch | 0.95 mm | |
Turn-off Time | 0.026 µs | |
Turn-on Time | 0.026 µs | |
Width | 1.6 mm |
Alternate Parts for UCC27531DBV
This table gives cross-reference parts and alternative options found for UCC27531DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27531DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27531DBVT | 2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and split outputs 6-SOT-23 -40 to 140 | Texas Instruments | UCC27531DBV vs UCC27531DBVT |
UCC27531DBVR | 2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and split outputs 6-SOT-23 -40 to 140 | Texas Instruments | UCC27531DBV vs UCC27531DBVR |