Part Details for UCC27714DR-JSM by JSMSEMI
Overview of UCC27714DR-JSM by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC27714DR-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Half Bridge MOSFET 4A 10V~20V 4A SOP-14 Gate Drive ICs ROHS | 272 |
|
$0.5921 / $0.9853 | Buy Now |
|
LCSC | Half Bridge MOSFET 4A 10V20V 4A SOP-14 Gate Drive ICs ROHS | 272 |
|
$0.5740 / $0.9552 | Buy Now |