-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11676-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
186 In Stock |
|
$7.5037 / $8.9500 | Buy Now |
DISTI #
2156-UCC2806M-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$8.6700 | Buy Now |
DISTI #
595-UCC2806M
|
Mouser Electronics | Switching Controllers Low Power Dual Out Current Mode RoHS: Compliant | 53 |
|
$8.6200 / $12.7300 | Buy Now |
|
Rochester Electronics | UCC2806 Low Power, Dual Output, Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$7.4400 / $8.7500 | Buy Now |
DISTI #
UCC2806M
|
TME | IC: PMIC, PWM controller, 0.2A, 52kHz, SSOP16, push-pull, 5.1÷14.5V Min Qty: 1 | 0 |
|
$11.1000 / $15.5000 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR PWM CM 16SSOP | 4154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2806M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2806M
Texas Instruments
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 15V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.17 V | |
Output Voltage-Min | 5.02 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC2806M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2806M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2806MTR | 15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SSOP -40 to 85 | Texas Instruments | UCC2806M vs UCC2806MTR |