Part Details for UCC2807 by Texas Instruments
Overview of UCC2807 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2807
UCC2807 CAD Models
Resources and Additional Insights for UCC2807
Reference Designs related to UCC2807
-
PMP10668 采用 LM3150 的 13.2V 至 36V 宽输入、10V/4A 输出同步降压参考设计
PMP10668 is synchronous buck solution which accepts an input voltage of 13.2V to 36Vin and provides a 10V output ca
-
TIDA-01066 适用于 1GHz 以下频段且纽扣电池使用寿命长达 10 年的低功耗车门车窗传感器参考设计
TIDA-01066 的 TI Design 采用德州仪器 (TI) 的超低能耗数字霍尔效应传感器以及 SimpleLink™ 低于 1 GHZ 的超低功率无线微控制器 (MCU) 平台,可展现具有极长电池寿命且无需接线的门与窗传感器。此设计指导包括有助于设计起步并加快设计进度的系统设计技术、详细测试结果和信息。
-
PMP7340 针对低输出电压和陶瓷输出电容优化的 12V 输入、5.7A 同步降压转换器
The PMP7340 uses the TPS53319 synchronous-buck SWIFT converter with integrated power MOSFETs using PowerStack technology to provide a highly efficienct, power dense 12V input to 1V output 5.7A solution . The TPS53319 is ideal for powering low-voltage, high-current SS
-
A 1.2kW Universal Input Interleaved CCM PFC Power Board
The PR779 is a 1.2 kW universal input (85 to 270 VRMS) interleaved PFC converter with 390 VDC output. It achieves efficiencies greater than 95% at 115 Vac from 20% to 100% load. Efficiency is greater than 97% for the same load group when input is 230 Vac. Power factor is greater than 0.98 for the same load range and either 115 VAC or 230 VAC input. The design meets current EN61000-3-2 requirements. The design consists of two boards. The main board: PR779: includes the power train components and a daughter board: PR780. The daughter board contains all the necessary control circuitry to drive the power train. The control is based on the UCC28070 continuous current mode interleaved PFC controller.
-
Pre-Regulator for Air Conditioner 400Vdc Output with 3kW
PMP4259 is a universal AC input: 400V output 3000W interleave PFC controlled by UCC28070.
-
800-W High efficiency bridgeless Power Factor Correction (PFC) reference design
This reference design is a bridgeless PFC circuit using UCC28070 Interleaving CCM PFC controller to provide 390-V /2-A output from universal AC input. The circuit uses Average Current Mode PWM control with advanced internal current synthesizer for current sensing. This design achieves 96.57% peak efficiency at 115-VAC/60-Hz input and 98.07% peak efficiency at 230-VAC/50-Hz input. The power factor is above 0.994 at full load at 115-VAC and 230-VAC input. The thin height (<25 mm) design makes it suitable for television and appliances application.
-
5KW Interleaved CCM Power Factor Correction Converter
PMP4311 is for VFAC (Variable Frequency Air-Conditioner) applications: which use TI Interleaved CCM PFC controller UCC28070 to achieve 5KW two phases interleaved PFC and use UCC28610 as an auxiliary Flyback Power Supply.
-
A Fully Featured: 350W Offline High Performance Power Supply Reference Design
This project is a complete 350W: high performance: high speed offline power supply solution. It contains a novel: microcontroller-driven synchronous bridge rectifier: a 2-phase interleaved PFC stage and a phase-shifted fullbridge as down converter. It has an universal input (85 .. 265V AC) and the output voltage is adjustable between 12 and 14V. The continuous output current is 25A: the peak current is 27A. A second microcontroller monitors several values (input voltage: PFC voltage: output voltage: output current: temperatures): is the interface to the user (LCD: push-buttons): adjusts the output voltage and synchronizes the switching frequency of all converters.
-
PMP9185 用于使用 PSR 反激和紧凑 DC/DC 级的 PLC 的通用线路电源参考设计
The PMP9185 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 15V output from a univeral AC input with maximum 20W output power followied by DC/DC and LDO stages using TPS54229 and TPS650250, and 5V, 3.3V, 1.8V and 1.2V are provided. A switch on the PCB pr
1 - 5 of 9 reference designs