Part Details for UCC2810DWTRG4 by Texas Instruments
Overview of UCC2810DWTRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2810DWTRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC2810DWTRG4
|
Mouser Electronics | Switching Controllers Dual Ch Sync Current Mode RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
Part Details for UCC2810DWTRG4
UCC2810DWTRG4 CAD Models
UCC2810DWTRG4 Part Data Attributes
|
UCC2810DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2810DWTRG4
Texas Instruments
Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 11.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UCC2810DWTRG4
This table gives cross-reference parts and alternative options found for UCC2810DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2810DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3810DW | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UCC2810DWTRG4 vs UCC3810DW |
UCC3810DW | Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UCC2810DWTRG4 vs UCC3810DW |
UCC3810DWTR | Dual channel synchronized current mode PWM, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UCC2810DWTRG4 vs UCC3810DWTR |
UCC3810DWR | 1A DUAL SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Texas Instruments | UCC2810DWTRG4 vs UCC3810DWR |
UCC3810DWTRG4 | Dual Channel Synchronized Current Mode PWM 16-SOIC 0 to 70 | Texas Instruments | UCC2810DWTRG4 vs UCC3810DWTRG4 |
UCC2810DWG4 | Dual channel synchronized current mode PWM, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UCC2810DWTRG4 vs UCC2810DWG4 |