Part Details for UCC2813PW-4 by Rochester Electronics LLC
Overview of UCC2813PW-4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC2813PW-4
UCC2813PW-4 CAD Models
UCC2813PW-4 Part Data Attributes
|
UCC2813PW-4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC2813PW-4
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, TSSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC2813PW-4
This table gives cross-reference parts and alternative options found for UCC2813PW-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2813PW-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3813PWTR-4G4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | UCC2813PW-4 vs UCC3813PWTR-4G4 |
UCC3813PWTR-4 | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | UCC2813PW-4 vs UCC3813PWTR-4 |
UCC2813PW-4G4 | 1A SWITCHING CONTROLLER, 52kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC2813PW-4 vs UCC2813PW-4G4 |
UCC3813PW-4 | Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 50% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC2813PW-4 vs UCC3813PW-4 |
UCC2813PWTR-4G4 | Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 50% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC2813PW-4 vs UCC2813PWTR-4G4 |
UCC2813PWTR-4 | Economy low power BICMOS 1MHz current mode PWM with 12.5V/8.3V UVLO, 50% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC2813PW-4 vs UCC2813PWTR-4 |