-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC2817APW-ND
|
DigiKey | IC PFC CTRLR AVER 220KHZ 16TSSOP Min Qty: 144 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16650 In Stock |
|
$2.0900 | Buy Now |
DISTI #
296-15955-5-ND
|
DigiKey | IC PFC CTRLR AVER 220KHZ 16TSSOP Min Qty: 144 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2136 | Buy Now |
DISTI #
595-UCC2817APW
|
Mouser Electronics | Power Factor Correction - PFC BiCMOS Power Factor Preregulator RoHS: Compliant | 0 |
|
$2.5100 / $2.6200 | Order Now |
|
Rochester Electronics | UCC2817A BiCMOS Power Factor Preregualtor RoHS: Compliant Status: Active Min Qty: 1 | 630 |
|
$1.7900 / $2.1100 | Buy Now |
DISTI #
UCC2817APW
|
TME | IC: PMIC, PFC controller, TSSOP16, -40÷85°C, Usup: 16÷18V, tube Min Qty: 1 | 0 |
|
$2.7100 / $3.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC2817APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2817APW
Texas Instruments
6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |