-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28180DR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28180DR | Texas Instruments | 8-Pin Continuous Conduction Mode (CCM) PFC Controller 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 312 |
|
RFQ | ||
DISTI #
SMC-UCC28180DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
DISTI #
SMC-UCC28180DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 227 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 309 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 18kHz~250kHz 21V SOIC-8 AC-DC Controllers and Regulators ROHS | 6033 |
|
$0.2243 / $0.2721 | Buy Now |
|
LCSC | 18kHz250kHz 21V SOIC-8 AC-DC Controllers and Regulators ROHS | 6164 |
|
$0.2048 / $0.3894 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 12500 |
|
$0.4600 / $0.6400 | Buy Now |
|
Win Source Electronics | Power Factor Correction Controller 0.075mA 18kHz to 250kHz 8-Pin SOIC T/R / IC PFC CTRLR AVERAGE CURR 8SOIC | 90660 |
|
$0.1886 / $0.2435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28180DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28180DR
Texas Instruments
18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 10.1 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC28180DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28180DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC28180D | Texas Instruments | $0.9779 | 18-kHz-250-kHz CCM PFC controller with enhanced startup & transient response 8-SOIC -40 to 125 | UCC28180DR vs UCC28180D |
IR1150ISTR | International Rectifier | Check for Price | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | UCC28180DR vs IR1150ISTR |
IR1152SPBF | Infineon Technologies AG | Check for Price | Power Factor Controller, Current-mode, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | UCC28180DR vs IR1152SPBF |
IR1150STR | International Rectifier | Check for Price | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | UCC28180DR vs IR1150STR |
IR1155SPBF | Infineon Technologies AG | Check for Price | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | UCC28180DR vs IR1155SPBF |
IR1155SPBF | International Rectifier | Check for Price | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | UCC28180DR vs IR1155SPBF |
IR1150ISTRPBF | International Rectifier | Check for Price | Power Factor Controller, 1.5A, 200kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | UCC28180DR vs IR1150ISTRPBF |
IR1152STRPBF | Infineon Technologies AG | Check for Price | Power Factor Controller, Current-mode, 73kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | UCC28180DR vs IR1152STRPBF |
IR1155STRPBF | International Rectifier | Check for Price | Power Factor Controller, Current-mode, 200kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | UCC28180DR vs IR1155STRPBF |