-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$25.1750 / $26.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28501DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28501DWG4
Texas Instruments
PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UCC28501DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28501DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28501DW | 1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | UCC28501DWG4 vs UCC28501DW |
UCC28501DW | PFC/PWM Combination controller with 10.5V/10V VCC UVLO and 6.75V/5.5V)PWM UVLO,-40°C to 85°C 20-SOIC -55 to 125 | Texas Instruments | UCC28501DWG4 vs UCC28501DW |
UCC28501DWTRG4 | 1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UCC28501DWG4 vs UCC28501DWTRG4 |