Part Details for UCC28502DW by Texas Instruments
Overview of UCC28502DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28502DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Factor Controller With Post Regulator, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2125 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for UCC28502DW
UCC28502DW CAD Models
UCC28502DW Part Data Attributes
|
UCC28502DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28502DW
Texas Instruments
1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE PROGRAMMED FOR CURRENT MODE AND VOLTAGE MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UCC28502DW
This table gives cross-reference parts and alternative options found for UCC28502DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28502DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28502DWG4 | 1.2A POWER FACTOR CONTROLLER WITH POST REGULATOR, 120kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | UCC28502DW vs UCC28502DWG4 |