Part Details for UCC28502DW by Unitrode Corporation
Overview of UCC28502DW by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC28502DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC28502DW-ND
|
DigiKey | 1.2A, 120KHZ BICMOS, PDSO20 Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2300 In Stock |
|
$4.7600 | Buy Now |
|
Rochester Electronics | Power Factor Controller With Post Regulator, Current-mode, 1.2A, 120kHz Switching Freq-Max, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2300 |
|
$4.0900 / $4.8100 | Buy Now |
Part Details for UCC28502DW
UCC28502DW CAD Models
UCC28502DW Part Data Attributes:
|
UCC28502DW
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC28502DW
Unitrode Corporation
Power Factor Controller With Post Regulator, Current-mode, 1A, BICMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |