-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-voltage, constant-current PWM with PSR, NTC option, and 150mV cable compensation 6-SOT-23 -20 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28702DBVR | Texas Instruments | Constant-Voltage, Constant-Current PWM With Primary-Side Regulation 6-SOT-23 -20 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCC28702DBVR-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5243 / $0.5556 | Buy Now |
DISTI #
595-UCC28702DBVR
|
Mouser Electronics | AC/DC Converters Constant-Vltg,Const Current PWM RoHS: Compliant | 0 |
|
$0.4970 / $0.5440 | Order Now |
|
LCSC | 1kHz130kHz 9V35V SOT-23-6 AC-DC Controllers and Regulators ROHS | 180 |
|
$0.5262 / $0.7829 | Buy Now |
|
Win Source Electronics | Constant-Voltage, Constant-Current Controller With Primary-Side Regulation | IC REG CTRLR FLYBK ISO SOT23-6 | 87310 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28702DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28702DBVR
Texas Instruments
Constant-voltage, constant-current PWM with PSR, NTC option, and 150mV cable compensation 6-SOT-23 -20 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 132 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC28702DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28702DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28702DBVT | Constant-voltage, constant-current PWM with PSR, NTC option, and 150mV cable compensation 6-SOT-23 -20 to 125 | Texas Instruments | UCC28702DBVR vs UCC28702DBVT |