-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28704DBVR-1 | Texas Instruments | Off-Line Constant-Voltage Constant-Current Flyback Controller With Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47908-1-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14673 In Stock |
|
$0.4466 / $1.1200 | Buy Now |
DISTI #
595-UCC28704DBVR-1
|
Mouser Electronics | AC/DC Converters High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125 RoHS: Compliant | 4547 |
|
$0.4260 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC FLYBACK CTLR CVCC PSR SOT23-6 | 5123 |
|
RFQ | |
|
LCSC | 85kHz 8.5V35V SOT-23-6 AC-DC Controllers and Regulators ROHS | 20 |
|
$0.4220 / $0.6533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28704DBVR-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28704DBVR-1
Texas Instruments
High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 85 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC28704DBVR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28704DBVR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28704DBVT-1 | High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125 | Texas Instruments | UCC28704DBVR-1 vs UCC28704DBVT-1 |