-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0973
|
Newark | Dc/Dc Ctrl, Flyback, 85Khz, Sot-23-6, Input Voltage:35V, Output Voltage:10.6V, Output Current:32Ma, Supply Voltage Min:8.5V, Supply Voltage Max:35V, Controller Ic Case Style:Sot-23, No. Of Pins:6Pins, Frequency:85Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28704DBVT-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $1.5500 | Buy Now |
DISTI #
296-43941-1-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1442 In Stock |
|
$0.4950 / $1.3200 | Buy Now |
DISTI #
595-UCC28704DBVT-1
|
Mouser Electronics | AC/DC Converters Off-Line Const-Volt Flyback Controller RoHS: Compliant | 665 |
|
$0.5110 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC FLYBACK CTLR CVCC PSR SOT23-6 | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28704DBVT-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28704DBVT-1
Texas Instruments
High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 21 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 80 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 85 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC28704DBVT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28704DBVT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28704DBVR-1 | High-Efficiency Off-Line CV and CC Flyback Controller with Primary-Side Regulation (PSR) 6-SOT-23 -40 to 125 | Texas Instruments | UCC28704DBVT-1 vs UCC28704DBVR-1 |