-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency Flyback Controller with 1% Output regulation accuracy 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52200-1-ND
|
DigiKey | IC OFFLINE SW FLYBACK SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9568 In Stock |
|
$0.3263 / $0.8500 | Buy Now |
DISTI #
595-UCC28742DBVR
|
Mouser Electronics | Switching Controllers High-Efficiency Flyback Controller with 1% Output regulation accuracy 6-SOT-23 -40 to 125 RoHS: Compliant | 5809 |
|
$0.3050 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 215 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 172 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
|
LCSC | 80kHz 9V35V SOT-23-6 AC-DC Controllers and Regulators ROHS | 97 |
|
$0.3343 / $0.3944 | Buy Now |
|
Win Source Electronics | IC OFFLINE SW FLYBACK SOT23-6 | 17460 |
|
$7.9130 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28742DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28742DBVR
Texas Instruments
High-Efficiency Flyback Controller with 1% Output regulation accuracy 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 105 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |