-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0984
|
Newark | Pwm Cntrl, Phase-Shift, 24Tssop, Input Voltage:3.6V, Output Voltage:5V, Output Current:20Ma, Supply Voltage Min:8V, Supply Voltage Max:17V, Controller Ic Case Style:Tssop, No. Of Pins:24Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28950PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$6.1900 / $7.7700 | Buy Now |
DISTI #
296-34760-5-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
182 In Stock |
|
$3.6396 / $6.6600 | Buy Now |
DISTI #
595-UCC28950PW
|
Mouser Electronics | Switching Controllers Green Phase-Shifted Full-Bridge Cntrlr RoHS: Compliant | 590 |
|
$3.5500 / $6.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$2.5760 / $5.1520 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24 | 16 |
|
$4.0946 / $8.1891 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24 | 38 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
UCC28950PW
|
TME | IC: PMIC, resonant mode controller, TSSOP24, -40÷125°C, 7.3÷17V Min Qty: 1 | 348 |
|
$4.5800 / $6.7300 | Buy Now |
|
Ameya Holding Limited | Integrated circuit: PMIC, resonant mode controller, TSSOP24 | 61300 |
|
RFQ | |
DISTI #
3123598
|
element14 Asia-Pacific | PWM CNTRL, PHASE-SHIFT, 24TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$6.2674 / $6.9866 | Buy Now |
DISTI #
3123598
|
Farnell | PWM CNTRL, PHASE-SHIFT, 24TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 31 |
|
$6.7935 / $7.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28950PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28950PW
Texas Instruments
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE AND AVERAGE CURRENT MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28950PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28950PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28950TPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 105 | Texas Instruments | UCC28950PW vs UCC28950TPWRQ1 |
UCC28950QPWRQ1 | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PW vs UCC28950QPWRQ1 |
UCC28950PWR | Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125 | Texas Instruments | UCC28950PW vs UCC28950PWR |