-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28950PWR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3123599RL
|
Farnell | PWM CONTROLLER, 1MHZ, 3.6V, TSSOP-24 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 1250 |
|
$3.4727 / $4.0804 | Buy Now |
DISTI #
3123599
|
Farnell | PWM CONTROLLER, 1MHZ, 3.6V, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 1250 |
|
$3.4727 / $6.0896 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.4044 / $5.1520 | Buy Now |
|
Rochester Electronics | UCC28950 Green Phase-Shifted Full-Bridge Controller with Synchronous Rectification RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$2.7300 / $3.2100 | Buy Now |
DISTI #
SMC-UCC28950PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1136 |
|
RFQ | |
DISTI #
SMC-UCC28950PWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 47 |
|
RFQ | |
DISTI #
C1S746201499848
|
Chip One Stop | Soft Sw PWM Cntrlr 1-OUT Phase Shifted Full Bridge Controller 12V 1MkHz 24-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$2.6200 / $5.1200 | Buy Now |
|
LCSC | 8V17V TSSOP-24 DC-DC Converters ROHS | 100 |
|
$1.3891 / $2.3743 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 3644 |
|
$1.7100 / $2.2900 | Buy Now |
|
Win Source Electronics | IC REG CTRLR FULL-BRIDGE 24TSSOP | 19900 |
|
$1.2515 / $1.6164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC28950PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28950PWR
Texas Instruments
Green phase-shifted full-bridge controller with Synchronous Rectification control 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE AND AVERAGE CURRENT MODE AND PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC28950PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28950PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC28950QPWRQ1 | Texas Instruments | Check for Price | Automotive 8V to 20V full-bridge, phase-shifted PWM controller with synchronous rectification 24-TSSOP -40 to 125 | UCC28950PWR vs UCC28950QPWRQ1 |
UCC28950PWTR | Texas Instruments | Check for Price | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO24, PLASTIC, TSSOP-24, Switching Regulator or Controller | UCC28950PWR vs UCC28950PWTR |
ADP1883ARMZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time, 0.8 V Reference Voltage, and Power Saving Mode | UCC28950PWR vs ADP1883ARMZ-0.3-R7 |
ADP1872ARMZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time and 0.6 V Reference Voltage | UCC28950PWR vs ADP1872ARMZ-0.3-R7 |
ADP1872ARMZ-1.0-R7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | UCC28950PWR vs ADP1872ARMZ-1.0-R7 |
ADP1883ARMZ-1.0-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time, 0.8 V Reference Voltage, and Power Saving Mode | UCC28950PWR vs ADP1883ARMZ-1.0-R7 |
ADP1882ARMZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Current-Mode Buck Controller with Constant On-time and 0.8 V Reference Voltage | UCC28950PWR vs ADP1882ARMZ-0.3-R7 |