Part Details for UCC2895Q by Unitrode Corporation
Overview of UCC2895Q by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC2895Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC2895-Q1 Automotive 9V to 17V Advanced Phase-Shift BiCMOS PWM Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$4.5200 / $5.3100 | Buy Now |
Part Details for UCC2895Q
UCC2895Q CAD Models
UCC2895Q Part Data Attributes
|
UCC2895Q
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC2895Q
Unitrode Corporation
Switching Controller, Voltage-mode, 0.1A, 1000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE CURRENT MODE OPERATION | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 17.5 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |