Part Details for UCC29421N by Unitrode Corporation
Overview of UCC29421N by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC29421N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC29421N-ND
|
DigiKey | 0.00065A, 2000KHZ BICMOS, PDIP16 Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1040 In Stock |
|
$4.1900 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.00065A, 2000kHz Switching Freq-Max, BICMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1040 |
|
$3.6000 / $4.2300 | Buy Now |
Part Details for UCC29421N
UCC29421N CAD Models
UCC29421N Part Data Attributes
|
UCC29421N
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC29421N
Unitrode Corporation
Switching Controller Current-mode 0.00065A 2000kHz Switching Freq-Max BICMOS PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00065 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |