-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High frequency multimode synchronous controller 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC29421PW-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 37 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44506 In Stock |
|
$8.1200 | Buy Now |
DISTI #
296-12394-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16TSSOP Min Qty: 37 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2554 | Buy Now |
DISTI #
595-UCC29421PW
|
Mouser Electronics | Switching Controllers High Freq Multimode Sync Controller RoHS: Compliant | 0 |
|
$8.5400 / $9.0600 | Order Now |
|
Rochester Electronics | UCC29421 High frequency multimode synchronous controller RoHS: Compliant Status: Active Min Qty: 1 | 44506 |
|
$6.9700 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC29421PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC29421PW
Texas Instruments
High frequency multimode synchronous controller 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-05-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC29421PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC29421PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC39421PWG4 | High Frequency, Multimode Synchronous Controller 16-TSSOP 0 to 70 | Texas Instruments | UCC29421PW vs UCC39421PWG4 |
UCC39421PWTR | High frequency multimode synchronous controller with optimized efficiency 16-TSSOP 0 to 70 | Texas Instruments | UCC29421PW vs UCC39421PWTR |
UCC39421PWTRG4 | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | UCC29421PW vs UCC39421PWTRG4 |
UCC29421PWG4 | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | UCC29421PW vs UCC29421PWG4 |