Part Details for UCC29422PW by Unitrode Corporation
Overview of UCC29422PW by Unitrode Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCC29422PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC29422PW-ND
|
DigiKey | 0.00065A, 2000KHZ BICMOS, PDSO20 Min Qty: 130 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3720 In Stock |
|
$2.3200 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.00065A, 2000kHz Switching Freq-Max, BICMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3720 |
|
$1.9900 / $2.3400 | Buy Now |
Part Details for UCC29422PW
UCC29422PW CAD Models
UCC29422PW Part Data Attributes
|
UCC29422PW
Unitrode Corporation
Buy Now
|
Compare Parts:
UCC29422PW
Unitrode Corporation
Switching Controller Current-mode 0.00065A 2000kHz Switching Freq-Max BICMOS PDSO20
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00065 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |