-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3580D-4-TI-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 70 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
535 In Stock |
|
$4.3300 | Buy Now |
DISTI #
296-11439-5-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16SOIC Min Qty: 70 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$5.3826 | Buy Now |
DISTI #
595-UCC3580D-4
|
Mouser Electronics | Switching Controllers Single Ended Active Clamp/Reset PWM RoHS: Compliant | 159 |
|
$4.3800 / $7.2000 | Buy Now |
|
Rochester Electronics | UCC3580 - Single-Ended Active Clamp/Reset PWM RoHS: Compliant Status: Active Min Qty: 1 | 535 |
|
$3.7100 / $4.3700 | Buy Now |
DISTI #
UCC3580D-4
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, Usup: 15÷16V, tube, SMPS Min Qty: 1 | 253 |
|
$4.9100 / $6.8700 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, SO16, 0÷70°C, Usup: 15÷16V, tube, 0÷66% | 5022 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR PWM VM 16SOIC | 5410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3580D-4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3580D-4
Texas Instruments
16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, 0°C to 70°C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3580D-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580D-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA00706DTR-2 | 16V active clamp current mode PWM controller with P-channel clamp FET and 10V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC3580D-4 vs HPA00706DTR-2 |
UCC2580D-4G4 | Single Ended Active Clamp/Reset PWM 16-SOIC -40 to 85 | Texas Instruments | UCC3580D-4 vs UCC2580D-4G4 |
UCC2580DTR-4G4 | 1.2A SWITCHING CONTROLLER, 430kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UCC3580D-4 vs UCC2580DTR-4G4 |
HPA00036DTR | 16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC3580D-4 vs HPA00036DTR |
UCC3580DTR-4 | 16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, 0°C to 70°C 16-SOIC 0 to 70 | Texas Instruments | UCC3580D-4 vs UCC3580DTR-4 |
UCC3580D-4G4 | Single-Ended Active Clamp/Reset PWM 16-SOIC 0 to 70 | Texas Instruments | UCC3580D-4 vs UCC3580D-4G4 |
UCC2580DTR-4 | 16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC3580D-4 vs UCC2580DTR-4 |
UCC2580D-4 | 16V active clamp current mode PWM controller with N-channel clamp FET and 10V turn-on, -40°C to 85°C 16-SOIC -40 to 85 | Texas Instruments | UCC3580D-4 vs UCC2580D-4 |