-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Active Clamp/Reset PWM 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UCC3580 - Single-Ended Active Clamp/Reset PWM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19903 |
|
$3.3800 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3580N-4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3580N-4
Texas Instruments
Single-Ended Active Clamp/Reset PWM 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC3580N-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3580N-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2580J-4 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UCC3580N-4 vs UCC2580J-4 |
UCC1580N-4 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDIP16, DIP-16 | Unitrode Corporation | UCC3580N-4 vs UCC1580N-4 |
UCC1580J-4 | Single Ended Active Clamp/Reset PWM 16-CDIP -55 to 125 | Texas Instruments | UCC3580N-4 vs UCC1580J-4 |
UCC2580N-4 | Single Ended Active Clamp/Reset PWM 16-PDIP -40 to 85 | Texas Instruments | UCC3580N-4 vs UCC2580N-4 |
UCC2580J-4 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | UCC3580N-4 vs UCC2580J-4 |
UCC2580N-4G4 | Single Ended Active Clamp/Reset PWM 16-PDIP -40 to 85 | Texas Instruments | UCC3580N-4 vs UCC2580N-4G4 |
UCC1580N-4 | Switching Controller, Voltage-mode, 1.2A, 430kHz Switching Freq-Max, BICMOS, PDIP16, DIP-16 | Unitrode Corp (RETIRED) | UCC3580N-4 vs UCC1580N-4 |