Part Details for UCC3752DTR by Texas Instruments
Overview of UCC3752DTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3752DTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3752DTR-296-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, BICMOS, Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$3.6800 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, BICMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for UCC3752DTR
UCC3752DTR CAD Models
UCC3752DTR Part Data Attributes
|
UCC3752DTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3752DTR
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, PDSO16, GREEN, SOIC-16, Telecom IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UCC3752DTR
This table gives cross-reference parts and alternative options found for UCC3752DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3752DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3752D | Resonant Ring Generator Controller 16-SOIC 0 to 70 | Texas Instruments | UCC3752DTR vs UCC3752D |
UCC2752DTR | IC SPECIALTY TELECOM CIRCUIT, PDSO16, SOIC-16, Telecom IC:Other | Texas Instruments | UCC3752DTR vs UCC2752DTR |
UCC2752D | SPECIALTY TELECOM CIRCUIT, PDSO16, SOIC-16 | Texas Instruments | UCC3752DTR vs UCC2752D |