Part Details for UCC3808N-2G4 . by Texas Instruments
Overview of UCC3808N-2G4 . by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3808N-2G4 .
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2088
|
Newark | Ic, Pwm Controller, 3808, Dip8, Input Voltage:-, Output Voltage:500Mv, Output Current:500Ma, Supply Voltage Min:0V, Supply Voltage Max:10V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3808N-2G4 . RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.4400 | Buy Now |