Part Details for UCC3813PWTR-3G4 by Texas Instruments
Overview of UCC3813PWTR-3G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3813PWTR-3 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 | |
UCC3813PWTR-3G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 | |
UCC3813PWTR-5 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP 0 to 70 |
Price & Stock for UCC3813PWTR-3G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UCC3813PWTR-3G4
|
Mouser Electronics | Switching Controllers Low Power Economy BiCMOS Current Mode RoHS: Compliant | 0 |
|
$0.8980 / $0.9170 | Order Now |
Part Details for UCC3813PWTR-3G4
UCC3813PWTR-3G4 CAD Models
UCC3813PWTR-3G4 Part Data Attributes
|
UCC3813PWTR-3G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3813PWTR-3G4
Texas Instruments
Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, 0C to 70C 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 4.06 V | |
Output Voltage-Min | 3.94 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for UCC3813PWTR-3G4
This table gives cross-reference parts and alternative options found for UCC3813PWTR-3G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3813PWTR-3G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2813PWTR-3G4 | Low Power Economy BiCMOS Current Mode PWM 8-TSSOP -40 to 85 | Texas Instruments | UCC3813PWTR-3G4 vs UCC2813PWTR-3G4 |
UCC3813PW-3G4 | 1A SWITCHING CONTROLLER, 36kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UCC3813PWTR-3G4 vs UCC3813PW-3G4 |
UCC2813PW-3 | Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC3813PWTR-3G4 vs UCC2813PW-3 |
UCC3813PW-3 | Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, 0C to 70C 8-TSSOP 0 to 70 | Texas Instruments | UCC3813PWTR-3G4 vs UCC3813PW-3 |
UCC2813PW-3G4 | Economy low power BICMOS 1MHz current mode PWM with 4.1V/3.6V UVLO, 100% duty cycle, -40C to 85C 8-TSSOP -40 to 85 | Texas Instruments | UCC3813PWTR-3G4 vs UCC2813PW-3G4 |