UCC3882DW-1
Description: Switching Controller, Current-mode, 1.5A, 700kHz Switching Freq-Max, BICMOS, PDSO28, SOIC-28

Overview of UCC3882DW-1 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC3882DW-1 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   27
RFQ
Quest Components   373
  • 1 $9.8700
  • 165 $5.4285
  • 369 $4.9350
$4.9350 / $9.8700 Buy Now
Quest Components   21
  • 1 $5.5230
  • 6 $4.0502
  • 20 $3.6820
$3.6820 / $5.5230 Buy Now

CAD Models for UCC3882DW-1 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC3882DW-1 by Unitrode Corporation

UCC3882DW-1
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
SOIC-28
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
15 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
700 kHz
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UCC3882DW-1
    Unitrode Corporation
    Switching Controller, Current-mode, 1.5A, 700kHz Switching Freq-Max, BICMOS, PDSO28, SOIC-28
    VS

Related Parts for UCC3882DW-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC3882DW-1 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC3882DW-1 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UCC3882DW-1 would you like to use for your alert(s)?
  • Please alert me when UCC3882DW-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC3882DW-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC3882DW-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC3882DW-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC3882DW-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC3882DW-1 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: