-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency Foldback current mode PWM controller, 0°C to 70°C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3884D-TI-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 98 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2410 In Stock |
|
$3.0700 | Buy Now |
DISTI #
296-2551-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 98 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9706 | Buy Now |
DISTI #
595-UCC3884D
|
Mouser Electronics | Switching Controllers Frequency Foldback Current Mode RoHS: Compliant | 8 |
|
$3.4700 / $4.9000 | Buy Now |
DISTI #
V99:2348_07429806
|
Arrow Electronics | Current Mode PWM Controller 1A 440kHz 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2030 | Americas - 40 |
|
$2.7250 | Buy Now |
|
Bristol Electronics | 1182 |
|
RFQ | ||
|
Quest Components | 145 |
|
$3.9072 / $6.3360 | Buy Now | |
|
Rochester Electronics | UCC3884 Frequency Foldback Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 2410 |
|
$2.6300 / $3.1000 | Buy Now |
DISTI #
UCC3884D
|
TME | IC: PMIC, PWM controller, 1A, SO16, boost, Uoper: 8.8÷15V, 0÷78% Min Qty: 1 | 0 |
|
$3.6900 / $5.5400 | RFQ |
|
Ameya Holding Limited | PDIP 16/C°/FREQUENCY FOLDBACK CURRENT MODE PWM CONTROLLER | 13270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3884D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3884D
Texas Instruments
Frequency Foldback current mode PWM controller, 0°C to 70°C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UCC3884D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3884D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3884DG4 | 1A SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UCC3884D vs UCC3884DG4 |
UCC3884DTR | 1A SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UCC3884D vs UCC3884DTR |