-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced primary side startup controller, 0C to 70C 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC3961D-ND
|
DigiKey | IC REG CTRLR FWRD CONV 14SOIC Min Qty: 104 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
28200 In Stock |
|
$2.9000 | Buy Now |
DISTI #
296-11563-5-ND
|
DigiKey | IC REG CTRLR FWRD CONV 14SOIC Min Qty: 104 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.7557 | Buy Now |
|
Rochester Electronics | UCC3961 Advanced Primary Side Startup Controller RoHS: Compliant Status: Active Min Qty: 1 | 28200 |
|
$2.4900 / $2.9300 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR ISO PWM VM 14-SOIC | 4948 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3961D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3961D
Texas Instruments
Advanced primary side startup controller, 0C to 70C 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 400 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC3961D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3961D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3961DR | 2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO14, GREEN, SOIC-14 | Texas Instruments | UCC3961D vs UCC3961DR |
UCC3961DG4 | 2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO14, GREEN, SOIC-14 | Texas Instruments | UCC3961D vs UCC3961DG4 |
UCC3961DTR | Advanced Primary Side Startup Controller 14-SOIC 0 to 70 | Texas Instruments | UCC3961D vs UCC3961DTR |